- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234A-24-28PN
ITT CANNON
VG95234A-24-28PN
Circular Connector - Box Mount - Contact Arrangement: 24-28 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 24-28 - Pins - Bayonet Coupling
Search Keywords: VG95234A2428PN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234A-24-28PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 0,7 mm |
| Bayonet: | Connector with bayonet coupling |
Product Guides
+
Frequently Asked Questions
Is VG95234A-24-28PN RoHS compliant?
Yes, VG95234A-24-28PN is RoHS compliant.
What is the lead time for VG95234A-24-28PN?
The standard lead time for VG95234A-24-28PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$58.97
50
$36.29
75
$28.73
100 +
$28.15
Click for Quote
Log in
to unlock special pricing