- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234A-24-11SN
ITT CANNON
VG95234A-24-11SN
Circular Connector - Box Mount - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling
Search Keywords: VG95234A2411SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234A-24-11SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Frequently Asked Questions
Is VG95234A-24-11SN RoHS compliant?
Yes, VG95234A-24-11SN is RoHS compliant.
What is the lead time for VG95234A-24-11SN?
The standard lead time for VG95234A-24-11SN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$137.87
50
$72.99
75
$51.36
100 +
$50.34
Click for Quote
Log in
to unlock special pricing