- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234A-18-1PN-1
ITT CANNON
VG95234A-18-1PN-1
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
Search Keywords: VG95234A181PN1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234A-18-1PN-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Bayonet: | Connector with bayonet coupling |
| Air And Creepage Paths (Min): | 0,7 mm |
Product Guides
+
Frequently Asked Questions
Is VG95234A-18-1PN-1 RoHS compliant?
Yes, VG95234A-18-1PN-1 is RoHS compliant.
What is the lead time for VG95234A-18-1PN-1?
The standard lead time for VG95234A-18-1PN-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$38.61
50
$23.76
75
$18.81
100 +
$18.43
Click for Quote
Log in
to unlock special pricing