- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- VG95234A-18-1PN
VG95234A-18-1PN
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
Search Keywords: VG95234A181PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234A-18-1PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$29.74
5
$27.82
10
$26.54
25
$25.75
50
$24.64
100
$23.63
250 +
$21.09
Click for Quote
Log in
to unlock special pricing