- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- VG95234A-18-11SN
VG95234A-18-11SN
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 18-11 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 18-11 - Sockets - Bayonet Coupling
Search Keywords: VG95234A1811SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234A-18-11SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$64.53
50
$39.71
75
$31.44
100 +
$30.81
Click for Quote
Log in
to unlock special pricing