- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234A-16-10PN
VG95234A-16-10PN
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 16-10 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 16-10 - Pins - Bayonet Coupling
Search Keywords: VG95234A1610PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234A-16-10PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$29.45
5
$27.55
10
$26.28
25
$25.49
50
$24.40
100
$23.40
250 +
$20.88
Click for Quote
Log in
to unlock special pricing