- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- VG95234A-10SL-3PN
VG95234A-10SL-3PN
ITT CANNON
The VG95234A-10SL-3PN is a 3-pin circular box-mount receptacle designed to the VG95234 standard, featuring a secure reverse ba ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VG95234A-10SL-3PN is a 3-pin circular box-mount receptacle designed to the VG95234 standard, featuring a secure reverse bayonet coupling.
Search Keywords: VG95234A10SL3PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234A-10SL-3PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$17.89
10
$17.37
25
$16.70
50
$16.19
100
$15.68
250
$13.81
500 +
$13.34
Click for Quote
Log in
to unlock special pricing