Image is representational - see mfr. specs

TST36RB02Z

ITT CANNON

Conn Rectangular SKT 36 POS 5.08mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular SKT 36 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST36RB02Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    TST36RB02Z
  • Alias/AKA:
    192991-0261
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Plating:
    Gold Flash
  • Type:
    PCB Receptacle with Mounting Lugs
  • Colour:
    Insulator: Black Nylon for Industrial and Transportation Applications
  • Durability Rating:
    Up to 500 Mating Cycles
  • Contact Type:
    Machined Solder Tail, Socket
  • Series:
    Trident Snap Together Rectangular
  • Insulation Resistance:
    5000 Megaohms at 500 V dc
  • Operating Voltage:
    Up to 250 V ac rms
  • Contact Current Rating:
    Up to 13 A
  • Number of Contacts:
    36
  • Flammability Rating:
    UL94-V0
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$87.79
50
$46.48
75
$32.71
100 +
$32.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!