- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST24RA00
TST24RA00
ITT CANNON
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle
Search Keywords: TST24RA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST24RA00
-
Alias/AKA:192923-6040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:No Contacts delivered, please order separately.
-
Operating Temperature:-55°C to +105°C
-
Series:Trident Snap Together Rectangular
-
Type:Panel Mounted Receptacle (without Contacts)
-
Number of Contacts:24
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Plating:None
-
Durability Rating:Up to 500 Mating Cycles
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$4.73
25
$4.52
100
$4.33
250
$3.47
500
$2.88
1,000
$2.82
2,500 +
$2.39
Click for Quote
Log in
to unlock special pricing