Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

TST24PA00

Conn Housing PL 24 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing PL 24 POS Crimp ST Cable Mount
Search Keywords: TST24PA00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: TST24PA00
Alias/AKA: 192923-5950
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 24
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TST24PA00 RoHS compliant?
Yes, TST24PA00 is RoHS compliant.
What is the lead time for TST24PA00?
The standard lead time for TST24PA00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 547
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.55
25
$2.80
100
$2.71
250
$2.68
500
$2.67
1,000
$2.66
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!