- Home ›
- All Products›
- TST24AS00
TST24AS00
ITT CANNON
Connector Accessories Protection Shroud for Receptacle with Pin 24 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Protection Shroud for Receptacle with Pin 24 POS
Search Keywords: TST24AS00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST24AS00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Flammability Rating:UL94-V0
-
Series:Trident Snap Together Rectangular
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Voltage:Up to 250 V ac rms
-
Contact Current Rating:Up to 13 A
-
Plating:None
-
Type:Accessory: Receptacle Shroud
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Number of Contacts:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
100
$5.09
250
$4.04
500
$3.23
1,000
$3.22
2,500
$2.65
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing