- Home ›
- All Products›
- TST12RR02Z
TST12RR02Z
ITT CANNON
Conn Rectangular SKT 12 POS Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 12 POS Solder RA Thru-Hole
Search Keywords: TST12RR02Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RR02Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Operating Voltage:Up to 250 V ac rms
-
Series:Trident Snap Together Rectangular
-
Contact Type:Machined Solder Tail, Socket
-
Contact Current Rating:Up to 13 A
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
-
Durability Rating:Up to 500 Mating Cycles
-
Type:PCB Receptacle, Right Angle Mounting
-
Plating:Gold Flash
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$47.42
50
$29.18
75
$23.10
100 +
$22.64
Click for Quote
Log in
to unlock special pricing