- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST12RR01Z
TST12RR01Z
ITT CANNON
Conn Rectangular RCP 12 POS Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular RCP 12 POS Solder RA Thru-Hole
Search Keywords: TST12RR01Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RR01Z
-
Alias/AKA:192991-0412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Temperature:-55°C to +105°C
-
Contact Type:Machined Solder Tail, Pin
-
Series:Trident Snap Together Rectangular
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Number of Contacts:12
-
Type:PCB Receptacle, Right Angle Mounting
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Plating:Gold Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$46.69
25
$46.57
50
$28.66
75
$22.68
100 +
$22.24
Click for Quote
Log in
to unlock special pricing