- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TST12RB06Y
TST12RB06Y
ITT CANNON
Conn Rectangular F 12 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 12 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST12RB06Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RB06Y
-
Alias/AKA:192900-0422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.78
10
$14.43
25
$14.21
50
$14.00
100
$13.63
250
$11.16
500 +
$9.30
Click for Quote
Log in
to unlock special pricing