- Home ›
- All Products›
- TST12RB05Y
TST12RB05Y
ITT CANNON
Conn Rectangular PIN 12 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 12 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST12RB05Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RB05Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Contact Current Rating:Up to 13 A
-
Flammability Rating:UL94-V0
-
Number of Contacts:12
-
Series:Trident Snap Together Rectangular
-
Contact Type:Formed/Stamped Solder Tail, Pin
-
Type:PCB Receptacle with Mounting Lugs
-
Durability Rating:Up to 500 Mating Cycles
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Operating Voltage:Up to 250 V ac rms
-
Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$29.09
50
$17.90
75
$14.17
100 +
$13.89
Click for Quote
Log in
to unlock special pricing