- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST12RB02T
TST12RB02T
ITT CANNON
Rectangular Connector - Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Socket
Search Keywords: TST12RB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability Rating:UL94-V0
-
Number of Contacts:12
-
Plating:Tin
-
Contact Current Rating:Up to 13 A
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Contact Type:Machined Solder Tail, Socket
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Series:Trident Snap Together Rectangular
-
Type:PCB Receptacle with Mounting Lugs
-
Durability Rating:Up to 500 Mating Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$14.00
25
$12.69
50
$12.12
100
$11.60
250
$9.11
500
$7.49
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing