- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST12RB01Z
ITT CANNON
TST12RB01Z
Conn Rectangular PIN 12 POS 5.08mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RB01Z
-
Alias/AKA:192991-0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-40 to 105 °C