- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST12RB01T
TST12RB01T
ITT CANNON
ITT CANNON TST12RB01T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ITT CANNON TST12RB01T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
Search Keywords: TST12RB01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12RB01T
-
Alias/AKA:192991-0303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,009
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$9.29
50
$9.09
100
$8.96
250
$7.13
500
$5.96
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT