- Home ›
- All Products›
- TST12AS00
ITT CANNON
TST12AS00
CONN SHROUD FOR 12POS RCPT W/PIN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST12AS00
-
Alias/AKA:192990-0430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Accessory: Receptacle Shroud
-
Contact Current Rating:Up to 13 A
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Flammability Rating:UL94-V0
-
Plating:None
-
Durability Rating:Up to 500 Mating Cycles
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Series:Trident Snap Together Rectangular
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Number of Contacts:12