- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST12AH00
ITT CANNON
TST12AH00
Hood 180° Black Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | TST12AH00 |
| Alias/AKA: | 192923-5980 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Plating: | None |
| Contact Type: | No Contacts delivered, please order separately. |
| Flammability Rating: | UL94-V0 |
| Operating Temperature: | -55°C to +105°C |
| Insulation Resistance: | 5000 Megaohms at 500 V dc |
| Operating Voltage: | Up to 250 V ac rms |
| Series: | Trident Snap Together Rectangular |
| Number of Contacts: | 12 |
| Contact Current Rating: | Up to 13 A |
| Type: | Accessory: Plug Strain Relief Hood |
| Colour: | Insulator: Black Nylon for Industrial and Transportation Applications |
| Durability Rating: | Up to 500 Mating Cycles |