Image is representational - see mfr. specs

TST09RE01T

ITT CANNON

Wire-To-Board Connector, Right Angle, Trident TSTSLIM Series, Through Hole, Header, 9, 5.08 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector, Right Angle, Trident TSTSLIM Series, Through Hole, Header, 9, 5.08 mm
Search Keywords: TST09RE01T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    TST09RE01T
  • Alias/AKA:
    192991-0323
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    09
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!