help desk software
Image is representational - see mfr. specs

TST09RD01T

ITT CANNON

Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST09RD01T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    TST09RD01T
  • Alias/AKA:
    192991-0322
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    PIN3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    09
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.78
25
$7.39
50
$7.22
100
$7.11
250
$5.66
500
$4.79
1,000 +
$4.72
Click for Quote
Log in to unlock special pricing