- Home ›
- All Products›
- TST06RD01Y
ITT CANNON
TST06RD01Y
Conn Shrouded Header PIN 6 POS 5.08mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RD01Y
-
Alias/AKA:192991-0342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Temperature:-55°C to +105°C
-
Series:Trident Snap Together Slimline
-
Number of Contacts:06
-
Contact Type:Accepts Pin Contacts
-
Materials And Finishes:Insulator: Black Nylon
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 10 A
-
Plating:Gold
-
Operating Voltage:Up to 250 V ac rms
-
Durability Rating:Up to 500 Mating Cycles
-
Variant:Receptacle, delivered with Straight Machined Contacts