- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST06RD01T
TST06RD01T
ITT CANNON
Header - Receptacle - Male Pin - Male Pin - 6 Positions - 0.200"(5.08mm) Pitch - Board to Cable/Wire - Latch Holder -Solder Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Receptacle - Male Pin - Male Pin - 6 Positions - 0.200"(5.08mm) Pitch - Board to Cable/Wire - Latch Holder -Solder Termination -Through Hole.
Search Keywords: TST06RD01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RD01T
-
Alias/AKA:192991-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$11.76
10
$11.73
25
$11.70
50
$8.78
75
$8.19
100 +
$8.03
Click for Quote
Log in
to unlock special pricing