- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TST06RB05Y
TST06RB05Y
ITT CANNON
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST06RB05Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RB05Y
-
Alias/AKA:192900-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$7.79
50
$7.61
100
$7.50
250
$5.98
500
$5.05
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing