- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST06RB05T
ITT CANNON
TST06RB05T
Conn Rectangular PIN 6 POS 5.08mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular PIN 6 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST06RB05T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RB05T
-
Alias/AKA:192990-3260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is TST06RB05T RoHS compliant?
Yes, TST06RB05T is RoHS compliant.
What is the lead time for TST06RB05T?
The standard lead time for TST06RB05T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.85
250
$4.59
500
$3.71
1,000
$3.61
2,500
$3.05
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing