Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

TST06PF00

Conn Housing PL 6 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing PL 6 POS ST
Search Keywords: TST06PF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    TST06PF00
  • Alias/AKA:
    192990-0980
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TST06PF00 RoHS compliant?
Yes, TST06PF00 is RoHS compliant.
What is the lead time for TST06PF00?
The standard lead time for TST06PF00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,944
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.02
50
$6.44
100
$5.28
250
$4.52
500
$4.38
1,000
$4.37
2,500
$4.36
5,000 +
$4.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!