- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TST06AH00
TST06AH00
ITT CANNON
Hood 180° Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° Nylon
Search Keywords: TST06AH00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06AH00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-55 to 105 °C
-
Connector Type:Connector Circular
-
Body Material:Nylon
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.11
250
$2.36
500
$1.94
1,000
$1.84
2,500
$1.55
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement