- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TST04RD01Y
ITT CANNON
TST04RD01Y
Board Connector - 4 Contact - 1 Row - Male - Straight - Solder Terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Board Connector - 4 Contact - 1 Row - Male - Straight - Solder Terminal
Search Keywords: TST04RD01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST04RD01Y
-
Alias/AKA:192991-0347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:04
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Frequently Asked Questions
Is TST04RD01Y RoHS compliant?
Yes, TST04RD01Y is RoHS compliant.
What is the lead time for TST04RD01Y?
The standard lead time for TST04RD01Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$13.90
50
$10.43
75
$9.73
100 +
$9.54
Click for Quote
Log in
to unlock special pricing