- Home ›
- All Products›
- TST04RB02T
TST04RB02T
ITT CANNON
Conn Rectangular SKT 4 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 4 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST04RB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST04RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating:Tin
-
Contact Type:Machined Solder Tail, Socket
-
Series:Trident Snap Together Rectangular
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Operating Temperature:-55°C to +105°C
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:04
-
Type:PCB Receptacle with Mounting Lugs
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.85
250
$4.59
500
$3.71
1,000
$3.61
2,500
$3.05
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing