- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TST04AH00
ITT CANNON
TST04AH00
Hood 180° Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | TST04AH00 |
| Alias/AKA: | 192990-0480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Angular Function: | 180 ° |
| Connector Type: | Connector Circular |
| Body Material: | Nylon |
| Dimension: | 46.2 x 11 x 23.7 mm |