- Home ›
- All Products›
- TST03RE01Y
TST03RE01Y
ITT CANNON
Conn Housing RCP 3 POS Crimp RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS Crimp RA Cable Mount
Search Keywords: TST03RE01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RE01Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:03
-
Durability Rating:Up to 500 Mating Cycles
-
Plating:Gold
-
Contact Type:Accepts Pin Contacts
-
Series:Trident Snap Together Slimline
-
Materials And Finishes:Insulator: Black Nylon
-
Operating Temperature:-55°C to +105°C
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Contact Current Rating:Up to 10 A
-
Flammability Rating:UL94-V0
-
Variant:Receptacle, delivered with Right angled Machined Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$14.50
50
$10.88
75
$10.15
100 +
$9.95
Click for Quote
Log in
to unlock special pricing