- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST03RD01Y
TST03RD01Y
ITT CANNON
Conn Wire to Board RCP 3 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board RCP 3 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST03RD01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RD01Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:03
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
200
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.76
10
$11.73
25
$11.70
50
$8.78
75
$8.19
100 +
$8.03
Click for Quote
Log in
to unlock special pricing