- Home ›
- All Products›
- TST03RB06Y
TST03RB06Y
ITT CANNON
Conn Rectangular SKT 3 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 3 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST03RB06Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RB06Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Flammability Rating:UL94-V0
-
Contact Type:Formed/Stamped Solder Tail, Socket
-
Contact Current Rating:Up to 13 A
-
Type:PCB Receptacle with Mounting Lugs
-
Operating Voltage:Up to 250 V ac rms
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Durability Rating:Up to 500 Mating Cycles
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Number of Contacts:03
-
Plating:Gold
-
Operating Temperature:-55°C to +105°C
-
Series:Trident Snap Together Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$6.57
250
$5.14
500
$4.18
1,000
$4.07
2,500 +
$3.43
Click for Quote
Log in
to unlock special pricing