- Home ›
- All Products›
- TST03RB05T
TST03RB05T
ITT CANNON
Conn Rectangular PIN 3 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 3 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST03RB05T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RB05T
-
Alias/AKA:192990-3240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Series:Trident Snap Together Rectangular
-
Type:PCB Receptacle with Mounting Lugs
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Plating:Tin
-
Operating Voltage:Up to 250 V ac rms
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Temperature:-55°C to +105°C
-
Flammability Rating:UL94-V0
-
Number of Contacts:03
-
Contact Current Rating:Up to 13 A
-
Contact Type:Formed/Stamped Solder Tail, Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.61
100
$4.40
250
$3.51
500
$2.79
1,000
$2.78
2,500
$2.36
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing