- Home ›
- All Products›
- TST03RB02Z
TST03RB02Z
ITT CANNON
Automotive Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors
Search Keywords: TST03RB02Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RB02Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Series:Trident Snap Together Rectangular
-
Contact Type:Machined Solder Tail, Socket
-
Plating:Gold Flash
-
Type:PCB Receptacle with Mounting Lugs
-
Operating Voltage:Up to 250 V ac rms
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Durability Rating:Up to 500 Mating Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.38
50
$6.36
100
$6.09
250
$4.77
500
$3.86
1,000
$3.76
2,500 +
$3.18
Click for Quote
Log in
to unlock special pricing