- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- TST03RA00
TST03RA00
ITT CANNON
Conn Housing RCP 12 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS Crimp ST Panel Mount
Search Keywords: TST03RA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RA00
-
Alias/AKA:192923-6010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.224
100
$1.982
250
$1.558
500
$1.272
1,000
$1.222
2,500
$1.011
5,000
$0.863
7,500 +
$0.840
Click for Quote
Log in
to unlock special pricing