- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST03PA00
TST03PA00
ITT CANNON
Conn Housing PL 3 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 3 POS Crimp ST Cable Mount
Search Keywords: TST03PA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03PA00
-
Alias/AKA:192923-5920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Crimp
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,192
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$4.54
100
$3.04
250
$2.98
500
$2.55
1,000
$2.16
2,500
$2.01
5,000
$1.71
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing