- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST03AH00
TST03AH00
ITT CANNON
Rectangular Power Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Connector
Search Keywords: TST03AH00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03AH00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:Up to 250 V ac rms
-
Series:Trident Snap Together Rectangular
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Contact Type:No Contacts delivered, please order separately.
-
Contact Current Rating:Up to 13 A
-
Durability Rating:Up to 500 Mating Cycles
-
Plating:None
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Type:Accessory: Plug Strain Relief Hood
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.06
100
$2.48
250
$1.94
500
$1.59
1,000
$1.51
2,500
$1.30
5,000
$1.12
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing