- Home ›
- All Products›
- TST02RB05Y
TST02RB05Y
ITT CANNON
Conn Rectangular RCP 2 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular RCP 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST02RB05Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST02RB05Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:02
-
Flammability Rating:UL94-V0
-
Operating Temperature:-55°C to +105°C
-
Type:PCB Receptacle with Mounting Lugs
-
Operating Voltage:Up to 250 V ac rms
-
Contact Type:Formed/Stamped Solder Tail, Pin
-
Contact Current Rating:Up to 13 A
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Plating:Gold
-
Series:Trident Snap Together Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$5.68
100
$5.25
250
$4.17
500
$3.34
1,000
$3.33
2,500
$2.74
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing