Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

TST02RB01Z

Conn Rectangular PIN 2 POS 5.08mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular PIN 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST02RB01Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: TST02RB01Z
Alias/AKA: 192991-0270
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TST02RB01Z RoHS compliant?
Yes, TST02RB01Z is RoHS compliant.
What is the lead time for TST02RB01Z?
The standard lead time for TST02RB01Z is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.67
25
$5.60
100
$5.18
250
$4.12
500
$3.29
1,000
$3.28
2,500
$2.70
5,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!