- Home ›
- All Products›
- TR2448PFP1NB
ITT CANNON
TR2448PFP1NB
TR2448PFP1NB / 192900-0556 / Trident
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TR2448PFP1NB
-
Alias/AKA:192900-0556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Current Rating:Up to 13 A
-
Operating Voltage:Up to 250 V ac rms Up to 380 Vac rms (Size 1807 only)
-
Flammability Rating:UL94-V0
-
Type:Plug
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Temperature:-55°C to +105°C
-
Colour:Black
-
Number of Contacts:48
-
Material:Nylon
-
Sealing:Up to IP65
-
Mounting Style:Plastic Coupling Nut
-
Series:Trident Ringlock
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Contact Type:Accepts Female Contacts
-
Shell Size:24