- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TR2235RMS1NB
TR2235RMS1NB
ITT CANNON
Circular Connector, 35 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector, 35 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
Search Keywords: TR2235RMS1NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TR2235RMS1NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Nylon
-
Colour:Black
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Type:Accepts Male Contacts
-
Type:Receptacle
-
Number of Contacts:35
-
Durability Rating:Up to 500 Mating Cycles
-
Mounting Style:Standard
-
Contact Current Rating:Up to 13 A
-
Operating Voltage:Up to 250 V ac rms Up to 380 Vac rms (Size 1807 only)
-
Shell Size:22
-
Sealing:Up to IP65
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Flammability Rating:UL94-V0
-
Series:Trident Ringlock
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$29.22
50
$17.98
75
$14.24
100 +
$13.95
Click for Quote
Log in
to unlock special pricing