- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TR20ASR1N
TR20ASR1N
ITT CANNON
The TR20ASR1N is an unsealed cable clamp for Shell Size 20 Ringlock circular connectors that provides strain relief and wire p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TR20ASR1N is an unsealed cable clamp for Shell Size 20 Ringlock circular connectors that provides strain relief and wire protection.
Search Keywords: TR20ASR1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TR20ASR1N
-
Alias/AKA:192922-1350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unsealed Cable Clamp
-
Dimension:79.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
500
can ship 6/29/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.41
25
$11.70
50
$11.06
100
$10.47
250
$10.44
500
$10.42
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing