- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TR18AHC1N
ITT CANNON
TR18AHC1N
Backshell Clamp Straight
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TR18AHC1N
-
Alias/AKA:192990-1570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:93 x 24.7 mm
-
Operating Temperature:-55 to 105 °C