- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TR16AAD
TR16AAD
ITT CANNON
Shrink Boot Adapters 180° 16 Shell Size Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180° 16 Shell Size Nickel Aluminum Alloy
Search Keywords: TR16AAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TR16AAD
-
Alias/AKA:192990-1460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$38.04
10
$37.93
25
$37.84
50
$23.29
75
$18.44
100 +
$18.06
Click for Quote
Log in
to unlock special pricing