- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TNM0U12-0008P1L
TNM0U12-0008P1L
ITT CANNON
Circular Connector Housing - Receptacle - For Male Pins - 8 Position - Crimp, Solder and Solder Cup - Flange Mount - Panel Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Housing - Receptacle - For Male Pins - 8 Position - Crimp, Solder and Solder Cup - Flange Mount - Panel Mount.
Search Keywords: TNM0U120008P1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNM0U12-0008P1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$22.06
50
$21.37
75
$20.49
100 +
$19.98
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector Housing - Receptacle - For Male Pins - 8 Position - Crimp, Solder and Solder Cup - Flange Mount - Panel Mount.
In Stock:
76
Minimum Order:
1