- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TNA**BPSG-00B
TNA**BPSG-00B
ITT CANNON
Connector Accessories Blanking Plug For Signal Cavities Pack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Blanking Plug For Signal Cavities Pack
Search Keywords: TNABPSG00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNA**BPSG-00B
-
Alias/AKA:192991-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Blanking Plug
-
Dimension:8.2 x 3.73 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,619
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.1611
1,000
$0.1445
2,500
$0.1432
5,000
$0.1422
7,500
$0.1415
25,000
$0.1408
50,000
$0.1401
100,000 +
$0.1394
Click for Quote
Log in
to unlock special pricing