- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TNA16CC-SE01L
TNA16CC-SE01L
ITT CANNON
The TNA16CC-SE01L is a size 16 shielded endbell accessory with a sealed cable clamp for use with jacketed cables on TNM series ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TNA16CC-SE01L is a size 16 shielded endbell accessory with a sealed cable clamp for use with jacketed cables on TNM series circular connectors.
Search Keywords: TNA16CCSE01L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNA16CC-SE01L
-
Alias/AKA:192993-0094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shielded Endbell
-
Color:N/A
-
Body Material:Metal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$49.70
5
$40.48
10
$38.69
25
$37.92
50
$37.54
100
$37.15
250 +
$36.97
Click for Quote
Log in
to unlock special pricing