- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TNA14CC-SR00L
TNA14CC-SR00L
ITT CANNON
Backshell Clamp 27Mm Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell Clamp 27Mm Individual
Search Keywords: TNA14CCSR00L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNA14CC-SR00L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Operating Temperature:-55°C to 105 °C
-
Body Material:N/A
-
Color:N/A
-
Dimension:67.1 x 27 x 27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$8.60
3
$8.56
5 +
$5.82
Click for Quote
Log in
to unlock special pricing
Possible Replacement